CHEMI-CON 1μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EKMQ401ELL1R0MF11D
- RS Stock No.:
- 144-7270
- Mfr. Part No.:
- EKMQ401ELL1R0MF11D
- Brand:
- CHEMI-CON
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7270
- Mfr. Part No.:
- EKMQ401ELL1R0MF11D
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 1µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.8 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Leakage Current | 4 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | KMQ | |
| Ripple Current | 15mArms | |
| Dissipation Factor | 0.24% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 1µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.8 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Leakage Current 4 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series KMQ | ||
Ripple Current 15mArms | ||
Dissipation Factor 0.24% | ||
- COO (Country of Origin):
- JP
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Related links
- Rubycon 270μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400VXH270MEFCSN25X35
- Epcos 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - B43501A9477M
- Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHC2G471LJ
- Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETED2G101HJ
- Rubycon 27μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXF27M12.5X20
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 860241381008
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 860021373025
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 860021374027
