Panasonic 3300μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VA332BJ
- RS Stock No.:
- 790-0162
- Mfr. Part No.:
- ECEC1VA332BJ
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.78
(exc. VAT)
£4.54
(inc. VAT)
- RS Stock No.:
- 790-0162
- Mfr. Part No.:
- ECEC1VA332BJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3300µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 22 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Ripple Current | 1.9A | |
| Series | HA SNAP IN | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3300µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 22 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Ripple Current 1.9A | ||
Series HA SNAP IN | ||
Related links
- RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole
- Vishay 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL204830222E3
- NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NSPE-T101M35V8X10.8NBF
- Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UPX1V470MPD
- RS PRO 33μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVZ1V101MED
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMQ350ELL471MJ16S
- Rubycon 33μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 35ZLG33MEFC6.3X7

