Rubycon 22 μF Capacitor 50V dc, Radial, Through Hole - 50PK22MEFC5X11 Radial Lead
- RS Stock No.:
- 763-9450
- Mfr. Part No.:
- 50PK22MEFC5X11
- Brand:
- Rubycon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£2.05
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 825 unit(s) shipping from 07 September 2026
- Final 2,575 unit(s) shipping from 14 September 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | £0.082 | £2.05 |
| 625 - 2475 | £0.078 | £1.95 |
| 2500 - 3725 | £0.074 | £1.85 |
| 3750 - 4975 | £0.07 | £1.75 |
| 5000 + | £0.066 | £1.65 |
*price indicative
- RS Stock No.:
- 763-9450
- Mfr. Part No.:
- 50PK22MEFC5X11
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 95mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Lifetime | 2000 h | |
| Series | PK | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 95mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Lifetime 2000 h | ||
Series PK | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
PK Series
Related links
- Rubycon 22 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 470 μF Capacitor 50V dc Through Hole - 50PK470MEFC10X20 Radial Lead
- Rubycon 27 μF Capacitor 50V dc Through Hole - 50ZLJ27M5X11 Radial Lead
- Rubycon 220 μF Capacitor 50V dc Through Hole - 50PK220MEFC10X12.5 Radial Lead
- Rubycon 470 μF Capacitor 50V dc Through Hole - 50ZLJ470M12.5X20 Radial Lead
- Rubycon 220 μF Capacitor 50V dc Through Hole - 50PX220MEFC10X12.5 Radial Lead
- Rubycon 10 μF Capacitor 50V dc Through Hole - 50PK10MEFC5X11 Radial Lead
- Rubycon 330 μF Capacitor 50V dc Through Hole - 50ZLJ330M10X20 Radial Lead
