Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK22MEFC5X11

Subtotal (1 box of 3000 units)*

£141.00

(exc. VAT)

£168.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3000 +£0.047£141.00

*price indicative

RS Stock No.:
172-7919
Mfr. Part No.:
50PK22MEFC5X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

95mArms

Series

PK

Leakage Current

0.01 CV or 3 μA (After 2 min)

COO (Country of Origin):
JP

PK Series


Related links