Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFPJ101UAR

Subtotal (1 reel of 1000 units)*

£95.00

(exc. VAT)

£114.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.095£95.00

*price indicative

RS Stock No.:
747-9125
Mfr. Part No.:
EEEFPJ101UAR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

360mΩ

Leakage Current

0.01 CV or 3 μA

Series

FP SMD

Polarised

Polar

Tolerance

±20%

Ripple Current

240mA

FP Series reels


Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links