Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H102
- RS Stock No.:
- 744-2161
- Mfr. Part No.:
- EEUHD1H102
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.89
(exc. VAT)
£4.668
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 30 October 2025
- Plus 100 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £1.945 | £3.89 |
20 - 98 | £1.565 | £3.13 |
100 - 198 | £1.205 | £2.41 |
200 - 498 | £1.145 | £2.29 |
500 + | £0.92 | £1.84 |
*price indicative
- RS Stock No.:
- 744-2161
- Mfr. Part No.:
- EEUHD1H102
- Brand:
- Panasonic
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
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Ripple Current | 950mA | |
Polarised | Polar | |
Series | HD RADIAL | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 950mA | ||
Polarised Polar | ||
Series HD RADIAL | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUHD1H102
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM221
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H220
- Vishay 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL211651229E3