Panasonic 1000 μF Capacitor 50V dc, Radial, Through Hole - EEUHD1H102 Radial Lead
- RS Stock No.:
- 103-5673
- Mfr. Part No.:
- EEUHD1H102
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£134.20
(exc. VAT)
£161.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £1.342 | £134.20 |
| 200 - 300 | £1.275 | £127.50 |
| 400 - 900 | £1.212 | £121.20 |
| 1000 - 1900 | £1.064 | £106.40 |
| 2000 + | £1.037 | £103.70 |
*price indicative
- RS Stock No.:
- 103-5673
- Mfr. Part No.:
- EEUHD1H102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 950mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | HD | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 950mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series HD | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 1000 μF Capacitor 50 V dc Through Hole - EEUHD1H102 Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50 V dc Through Hole - EEUEB1H100S Radial Lead
- Panasonic 820 μF Capacitor 50 V dc Through Hole - EEUFS1H821L Radial Lead
- Panasonic 56 μF Aluminium Electrolytic Capacitor 50 V dc Through Hole - EEHAZF1H560B Radial Lead
- Nichicon 100 μF Capacitor 50 V dc Through Hole - UHE1H101MPD1TD Radial Lead
- Panasonic 560 μF Capacitor 50 V dc Through Hole - EEUFC1H561S Radial Lead
- RS PRO 2.2 μF Capacitor 50 V dc Through Hole Radial Lead
- Panasonic 220 μF Capacitor 50 V dc Through Hole - EEUFC1H221 Radial Lead
