Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H471
- RS Stock No.:
- 744-2155
- Mfr. Part No.:
- EEUHD1H471
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.67
(exc. VAT)
£6.805
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 420 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 1,505 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.134 | £5.67 |
50 - 245 | £0.524 | £2.62 |
250 - 495 | £0.508 | £2.54 |
500 - 1245 | £0.494 | £2.47 |
1250 + | £0.482 | £2.41 |
*price indicative
- RS Stock No.:
- 744-2155
- Mfr. Part No.:
- EEUHD1H471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Ripple Current | 530mA | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Series | HD RADIAL | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Ripple Current 530mA | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Series HD RADIAL | ||
Tolerance ±20% | ||
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUHD1H471
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole