Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H331
- RS Stock No.:
- 744-2151
- Mfr. Part No.:
- EEUHD1H331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.19
(exc. VAT)
£6.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 805 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.038 | £5.19 |
| 50 - 245 | £0.832 | £4.16 |
| 250 - 495 | £0.616 | £3.08 |
| 500 - 1245 | £0.466 | £2.33 |
| 1250 + | £0.448 | £2.24 |
*price indicative
- RS Stock No.:
- 744-2151
- Mfr. Part No.:
- EEUHD1H331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 5mm | |
| Ripple Current | 410mA | |
| Tolerance | ±20% | |
| Series | HD RADIAL | |
| Polarised | Polar | |
| Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Ripple Current 410mA | ||
Tolerance ±20% | ||
Series HD RADIAL | ||
Polarised Polar | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUHD1H331
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6800μF Aluminium Electrolytic Capacitor 50V dc Through Hole


