Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUHD1C221

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.31

(exc. VAT)

£5.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship
  • Plus 90 unit(s) ready to ship from another location
  • Plus 890 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.431£4.31
100 - 490£0.339£3.39
500 - 990£0.29£2.90
1000 - 2490£0.245£2.45
2500 +£0.229£2.29

*price indicative

RS Stock No.:
744-1994
Mfr. Part No.:
EEUHD1C221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Series

HD RADIAL

Polarised

Polar

Ripple Current

180mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links