Panasonic 2200 μF Capacitor 10V dc, Radial, Through Hole - EEUHD1A222 Radial Lead
- RS Stock No.:
- 744-1978
- Mfr. Part No.:
- EEUHD1A222
- Brand:
- Panasonic
Get a bulk buy discount
Add 50 more to save 31%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.50
(exc. VAT)
£7.80
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 5 left, ready to ship
- Plus 5 left, shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | £1.30 | £6.50 | - |
| 50 - 245 | £0.89 | £4.45 | 31% |
| 250 - 495 | £0.682 | £3.41 | 47% |
| 500 - 1245 | £0.552 | £2.76 | 57% |
| 1250 + | £0.506 | £2.53 | 61% |
*price indicative
- RS Stock No.:
- 744-1978
- Mfr. Part No.:
- EEUHD1A222
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 760mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | HD | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 760mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series HD | ||
Dissipation Factor 8% | ||
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 2200 μF Capacitor 10V dc Through Hole - EEUHD1A222 Radial Lead
- Panasonic 2200 μF Capacitor 10V dc Through Hole - EEUEB1A222 Radial Lead
- Panasonic 2200 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A122L Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A101 Radial Lead
- Nichicon 3300 μF Capacitor 10V dc Through Hole - UPS1A332MHD Radial Lead
- Panasonic 3900 μF Capacitor 10V dc Through Hole - EEUFM1A392S Radial Lead
- Nichicon 2200 μF Capacitor 10V dc Through Hole - UVR1A222MPD Radial Lead
