Nichicon 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UZG1E4R7MCL1GB

Subtotal (1 pack of 10 units)*

£2.58

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.258£2.58

*price indicative

Packaging Options:
RS Stock No.:
739-5689
Mfr. Part No.:
UZG1E4R7MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 3.95mm

Height

3.95mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

1mm

Polarised

Polar

Ripple Current

11mA

Series

UZG

Tolerance

±20%

Leakage Current

3 μA

Automotive Standard

AEC-Q200

ZG Series


Related links