Nichicon 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UZG1E4R7MCL1GB
- RS Stock No.:
- 173-3242
- Mfr. Part No.:
- UZG1E4R7MCL1GB
- Brand:
- Nichicon
Subtotal (1 reel of 2000 units)*
£366.00
(exc. VAT)
£440.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.183 | £366.00 |
*price indicative
- RS Stock No.:
- 173-3242
- Mfr. Part No.:
- UZG1E4R7MCL1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 4.7µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 (Dia.) x 3.95mm | |
Height | 3.95mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 1mm | |
Leakage Current | 3 μA | |
Ripple Current | 11mA | |
Automotive Standard | AEC-Q200 | |
Series | UZG | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 3.95mm | ||
Height 3.95mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 1mm | ||
Leakage Current 3 μA | ||
Ripple Current 11mA | ||
Automotive Standard AEC-Q200 | ||
Series UZG | ||
Tolerance ±20% | ||
Polarised Polar | ||
ZG Series
Related links
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UZG1E4R7MCL1GB
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETG1E101UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHBE100UAR