- RS Stock No.:
- 739-5572
- Mfr. Part No.:
- UWX1E101MCL1GB
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 25)
£0.215
(exc. VAT)
£0.258
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 600 | £0.215 | £5.375 |
625 - 2475 | £0.119 | £2.975 |
2500 + | £0.095 | £2.375 |
*price indicative |
- RS Stock No.:
- 739-5572
- Mfr. Part No.:
- UWX1E101MCL1GB
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
WX Series
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 5.5mm |
Height | 5.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.3mm |
Lifetime | 2000h |
Ripple Current | 110mA |
Polarised | Polar |
Tolerance | ±20% |
Series | WX |
Leakage Current | 25 μA |
- RS Stock No.:
- 739-5572
- Mfr. Part No.:
- UWX1E101MCL1GB
- Brand:
- Nichicon
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...