Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E101MCL1GS

Subtotal (1 reel of 900 units)*

£113.40

(exc. VAT)

£135.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
900 +£0.126£113.40

*price indicative

RS Stock No.:
165-4012
Mfr. Part No.:
UCD1E101MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

CD

Ripple Current

290mA

Leakage Current

3 μA

COO (Country of Origin):
CN

CD Series Low Impedance


Related links