Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E101MCL6GS
- RS Stock No.:
- 187-2210
- Mfr. Part No.:
- UCD1E101MCL6GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 reel of 1000 units)*
£159.00
(exc. VAT)
£191.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.159 | £159.00 |
| 2000 + | £0.14 | £140.00 |
*price indicative
- RS Stock No.:
- 187-2210
- Mfr. Part No.:
- UCD1E101MCL6GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8.3 x 8.3 x 6.2mm | |
| Height | 6.2mm | |
| Length | 8.3mm | |
| Depth | 8.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 2.3mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 3 μA | |
| Ripple Current | 300mA | |
| Series | CD | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.3 x 8.3 x 6.2mm | ||
Height 6.2mm | ||
Length 8.3mm | ||
Depth 8.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 2.3mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Ripple Current 300mA | ||
Series CD | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
Chip type, low impedance temperature range up to +105°C
Designed for surface mounding on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Designed for surface mounding on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWD1E101MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221GP
- Nichicon 680μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCL1E681MNL1GS
