Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E101MCL6GS

Bulk discount available

Subtotal (1 pack of 20 units)*

£5.88

(exc. VAT)

£7.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 700 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 40£0.294£5.88
60 - 80£0.249£4.98
100 - 240£0.22£4.40
260 - 980£0.192£3.84
1000 +£0.177£3.54

*price indicative

Packaging Options:
RS Stock No.:
187-2344
Mfr. Part No.:
UCD1E101MCL6GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8.3 x 8.3 x 6.2mm

Height

6.2mm

Length

8.3mm

Depth

8.3mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.3mm

Leakage Current

3 μA

Ripple Current

300mA

Series

CD

Tolerance

±20%

Polarised

Polar

Dissipation Factor

0.14%

COO (Country of Origin):
JP
Chip type, low impedance temperature range up to +105°C
Designed for surface mounding on high density PC board
Applicable to automatic mounting machine fed with carrier tape

Related links