- RS Stock No.:
- 167-7901
- Mfr. Part No.:
- UUD1E101MCL1GS
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 900)
£0.115
(exc. VAT)
£0.138
(inc. VAT)
Units | Per unit | Per Reel* |
900 + | £0.115 | £103.50 |
*price indicative |
- RS Stock No.:
- 167-7901
- Mfr. Part No.:
- UUD1E101MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
UD Series
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2.2mm |
Ripple Current | 280mA |
Leakage Current | 25 μA |
Polarised | Polar |
Tolerance | ±20% |
Series | UD |
- RS Stock No.:
- 167-7901
- Mfr. Part No.:
- UUD1E101MCL1GS
- Brand:
- Nichicon
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...