Panasonic 270μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTP1V271L

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.35

(exc. VAT)

£5.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 185 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.87£4.35
50 - 95£0.808£4.04
100 - 245£0.756£3.78
250 - 495£0.704£3.52
500 +£0.642£3.21

*price indicative

RS Stock No.:
732-8276
Mfr. Part No.:
EEUTP1V271L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+135°C

Lead Pitch

3.5mm

Lifetime

1000 h, 2000 h

Equivalent Series Resistance

67mΩ

Series

TP-A

Tolerance

±20%

Polarised

Polar

Ripple Current

1.06A

Leakage Current

94.5 μA

Automotive Standard

AEC-Q200

COO (Country of Origin):
MY

TP Series


Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life

Applications


Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links