Panasonic 270μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTP1V271L

Subtotal (1 bag of 200 units)*

£103.00

(exc. VAT)

£123.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.515£103.00

*price indicative

RS Stock No.:
166-8319
Mfr. Part No.:
EEUTP1V271L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+135°C

Lead Pitch

3.5mm

Lifetime

1000 h, 2000 h

Polarised

Polar

Leakage Current

94.5 μA

Equivalent Series Resistance

67mΩ

Ripple Current

1.06A

Automotive Standard

AEC-Q200

Series

TP-A

Tolerance

±20%

COO (Country of Origin):
JP

TP Series


Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life

Applications


Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links