Panasonic 2700 μF Capacitor 25V dc, Through Hole - EEUTP1E272 Radial Lead
- RS Stock No.:
- 732-8232
- Mfr. Part No.:
- EEUTP1E272
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.28
(exc. VAT)
£3.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 638 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.28 |
| 10 - 24 | £2.79 |
| 25 - 49 | £2.48 |
| 50 - 99 | £2.13 |
| 100 + | £2.00 |
*price indicative
- RS Stock No.:
- 732-8232
- Mfr. Part No.:
- EEUTP1E272
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2700μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 2.8A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 135°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | TP-A | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Leakage Current | 675μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2700μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 25mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 2.8A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 135°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Automotive Standard AEC-Q200 | ||
Series TP-A | ||
Equivalent Series Resistance ESR 22mΩ | ||
Leakage Current 675μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 2700 μF Capacitor 25V dc, Through Hole Radial Lead
- Wurth Elektronik 2700 μF Capacitor 25V dc, Through Hole - 860020480023 Radial Lead
- Panasonic 2700 μF Capacitor 25V dc Through Hole - EEUFM1E272 Radial Lead
- Panasonic 2700 μF Capacitor 25V dc Through Hole - EEUFR1E272S Radial Lead
- Panasonic 2700 μF Capacitor 25V dc Through Hole - EEUFC1E272 Radial Lead
- Panasonic 2700 μF Capacitor 25V dc Through Hole - EEUFR1E272L Radial Lead
- Panasonic 2700 μF Capacitor 10V dc, Through Hole - EEUFK1A272 Radial Lead
- Panasonic 2700 μF Capacitor 10V dc, Through Hole - EEUFS1A272L Radial Lead
