Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFS1A272L
- RS Stock No.:
- 145-8396
- Mfr. Part No.:
- EEUFS1A272L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 box of 200 units)*
£93.60
(exc. VAT)
£112.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 400 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 800 | £0.468 | £93.60 |
| 1000 + | £0.455 | £91.00 |
*price indicative
- RS Stock No.:
- 145-8396
- Mfr. Part No.:
- EEUFS1A272L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2700µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Leakage Current | ≤0.01 CV μA | |
| Ripple Current | 2470mArms | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | FS | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2700µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Leakage Current ≤0.01 CV μA | ||
Ripple Current 2470mArms | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FS | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFS1A272L
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG471
- Panasonic 3900μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A392
- Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A332
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUHD1A102
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860020272003
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole


