Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFS1A272L

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.69

(exc. VAT)

£6.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 480 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.569£5.69
100 +£0.405£4.05

*price indicative

RS Stock No.:
145-8471
Mfr. Part No.:
EEUFS1A272L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2700µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Leakage Current

≤0.01 CV μA

Ripple Current

2470mArms

Polarised

Polar

Tolerance

±20%

Series

FS

Dissipation Factor

0.19%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links