Panasonic 1000 μF Capacitor 25V dc, Radial, Through Hole - EEUTP1E102 Radial Lead
- RS Stock No.:
- 732-8201
- Mfr. Part No.:
- EEUTP1E102
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 732-8201
- Mfr. Part No.:
- EEUTP1E102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.9A | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Leakage Current | 250μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 38mΩ | |
| Automotive Standard | AEC-Q200 | |
| Series | TP-A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.9A | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Leakage Current 250μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 38mΩ | ||
Automotive Standard AEC-Q200 | ||
Series TP-A | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 1000 μF Capacitor 25V dc Through Hole - EEUTP1E102 Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEAFC1E100 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E101 Radial Lead
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - RNS1E100MDS1JT Radial Lead
- Panasonic 4700 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E472 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFM1E101 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471 Radial Lead
