Rubycon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXH2200MEFC18X35.5

Bulk discount available

Subtotal (1 unit)*

£2.20

(exc. VAT)

£2.64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1 left, ready to ship from another location
  • Final 3 unit(s) shipping from 13 November 2025
Units
Per unit
1 - 24£2.20
25 - 49£2.05
50 - 99£1.87
100 - 249£1.74
250 +£1.58

*price indicative

Packaging Options:
RS Stock No.:
725-8928
Mfr. Part No.:
50YXH2200MEFC18X35.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

3.68A

Series

YXH

YXH Series


Related links