Nichicon 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPW1J330MED

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.48

(exc. VAT)

£1.78

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 120 left, ready to ship
  • Plus 170 left, ready to ship from another location
  • Final 370 unit(s) shipping from 20 October 2025
Units
Per unit
Per Pack*
10 - 40£0.148£1.48
50 - 90£0.125£1.25
100 - 490£0.111£1.11
500 - 1990£0.097£0.97
2000 +£0.088£0.88

*price indicative

RS Stock No.:
715-2921
Mfr. Part No.:
UPW1J330MED
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Series

PW

Leakage Current

4 μA

Ripple Current

250mA

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Related links