Nichicon 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPW1J330MED
- RS Stock No.:
- 173-3112
- Mfr. Part No.:
- UPW1J330MED
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 bag of 200 units)*
£19.20
(exc. VAT)
£23.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 200 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.096 | £19.20 |
| 1000 - 2800 | £0.081 | £16.20 |
| 3000 - 4800 | £0.072 | £14.40 |
| 5000 - 9800 | £0.062 | £12.40 |
| 10000 + | £0.057 | £11.40 |
*price indicative
- RS Stock No.:
- 173-3112
- Mfr. Part No.:
- UPW1J330MED
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 33µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.5mm | |
| Ripple Current | 250mA | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Series | PW | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Ripple Current 250mA | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Series PW | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 33μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UPW1J330MED
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J221LB
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UBT1J101MPD8
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J101
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010775018
