Panasonic 75μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W750HJ
- RS Stock No.:
- 711-8287
- Mfr. Part No.:
- EETEE2W750HJ
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 711-8287
- Mfr. Part No.:
- EETEE2W750HJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 75µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000h | |
| Ripple Current | 830mA | |
| Tolerance | ±20% | |
| Series | EE SNAP IN | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 75µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Ripple Current 830mA | ||
Tolerance ±20% | ||
Series EE SNAP IN | ||
EE Series
Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies
10mm printed circuit board pitch
Suitable for switched mode power supplies
Related links
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EKXJ451ELL220MJ35S
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241481007
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - UCA2W220MHD
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECA2WM330
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241478004
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241480001
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EKMQ451ELL100MJ20S
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241481006


