CHEMI-CON 10μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EKMQ451ELL100MJ20S

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-7238
Mfr. Part No.:
EKMQ451ELL100MJ20S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

10µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 21.5mm

Height

21.5mm

Minimum Operating Temperature

-25°C

Diameter

10.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Leakage Current

4 μA

Ripple Current

56mArms

Series

KMQ

Dissipation Factor

0.24%

COO (Country of Origin):
JP
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant

Related links