Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECA2WM330

RS Stock No.:
107-8343
Mfr. Part No.:
ECA2WM330
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

M

Ripple Current

285mA

Tolerance

±20%

M Series


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links