Vishay 4700μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Chassis Mount - MAL210216472E3
- RS Stock No.:
- 683-2046
- Mfr. Part No.:
- MAL210216472E3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 683-2046
- Mfr. Part No.:
- MAL210216472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4700µF | |
| Voltage | 400V dc | |
| Mounting Type | Chassis Mount | |
| Technology | Electrolytic | |
| Dimensions | 76 (Dia.) x 105mm | |
| Height | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 10000h | |
| Series | 102 PHR-ST | |
| Equivalent Series Resistance | 31mΩ | |
| Tolerance | ±20% | |
| Leakage Current | 3760 μA | |
| Ripple Current | 15A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 400V dc | ||
Mounting Type Chassis Mount | ||
Technology Electrolytic | ||
Dimensions 76 (Dia.) x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 10000h | ||
Series 102 PHR-ST | ||
Equivalent Series Resistance 31mΩ | ||
Tolerance ±20% | ||
Leakage Current 3760 μA | ||
Ripple Current 15A | ||
- COO (Country of Origin):
- NL
102 PHR-ST Series
Vishay's 102 PHR-ST series of aluminium electrolytic capacitors have a long life of up to 15000 hours at +85°C. These capacitors are constructed from a non-solid electrolyte housed in an insulated cylindrical aluminium case. 102 PHR-ST electrolytic capacitors are suitable for a wide range of applications including pulsed power supplies, UPS, motor drives, traction systems, inverters, filtering and buffering.
Polarised screw terminals
Sealing offers pressure relief
Long useful life
Low ESR
High ripple current
Insulated with a blue sleeve
Sealing offers pressure relief
Long useful life
Low ESR
High ripple current
Insulated with a blue sleeve
Note
Screws and washers for termination are supplied.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Chassis Mount - B41580A9478M000
- Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Chassis Mount - B41456B9478M
- EPCOS 33000μF Aluminium Electrolytic Capacitor 16V dc, Chassis Mount - B41456B4339M
- EPCOS 4700μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Screw Mount - B43456A9478M000
- Vishay 18μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299605E3
- Vishay 5.6μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299603E3
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - UUX2G2R2MNL1GS
- Vishay 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299602E3
