Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWG1V4R7MCL1GB

Subtotal (1 pack of 25 units)*

£3.35

(exc. VAT)

£4.025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship
  • Plus 2,450 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.134£3.35

*price indicative

Packaging Options:
RS Stock No.:
520-2138
Mfr. Part No.:
UWG1V4R7MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Leakage Current

3 μA

Series

WG

Ripple Current

60mA

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
JP

WG Series


Suitable for automatic mounting machine using carrier tape

Related links