Nichicon 4.7 μF Capacitor 35V dc, Surface Solder - UCD1V4R7MCL1GS

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-0437
Mfr. Part No.:
UCD1V4R7MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

4.7μF

Voltage

35V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Height

5.8mm

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS 2002/95/EC

Lifetime

2000 h

Leakage Current

3μA

Automotive Standard

AEC-Q200

Ripple Current

90mA

Tolerance ±

0.2

Series

CD

CD Series Low Impedance


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy