- RS Stock No.:
- 520-0851
- Mfr. Part No.:
- UVR1E470MDD
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 25)
£0.128
(exc. VAT)
£0.154
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | £0.128 | £3.20 |
100 - 225 | £0.08 | £2.00 |
250 - 975 | £0.064 | £1.60 |
1000 + | £0.06 | £1.50 |
*price indicative |
- RS Stock No.:
- 520-0851
- Mfr. Part No.:
- UVR1E470MDD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 3 μA, 4 μA |
Series | VR |
Ripple Current | 115mA |
- RS Stock No.:
- 520-0851
- Mfr. Part No.:
- UVR1E470MDD
- Brand:
- Nichicon
Related links
- Vishay 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole -...
- Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole...