Rubycon 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLG47MEFC6.3X7
- RS Stock No.:
- 172-7423
- Mfr. Part No.:
- 25ZLG47MEFC6.3X7
- Brand:
- Rubycon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 900)
£0.224
(exc. VAT)
£0.269
(inc. VAT)
- RS Stock No.:
- 172-7423
- Mfr. Part No.:
- 25ZLG47MEFC6.3X7
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 1000h | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV or 3 μA | |
| Ripple Current | 480mA | |
| Series | ZLG | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 480mA | ||
Series ZLG | ||
- COO (Country of Origin):
- JP

