Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWX1E470MCL1GB
- RS Stock No.:
- 739-5579
- Mfr. Part No.:
- UWX1E470MCL1GB
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-5579
- Mfr. Part No.:
- UWX1E470MCL1GB
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 47µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 5.5mm | |
Height | 5.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 2.3mm | |
Series | WX | |
Leakage Current | 11.75 μA | |
Polarised | Polar | |
Ripple Current | 70mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 5.5mm | ||
Height 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2.3mm | ||
Series WX | ||
Leakage Current 11.75 μA | ||
Polarised Polar | ||
Ripple Current 70mA | ||
Tolerance ±20% | ||
Related links
- Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWX1E470MCL1GB
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHBE100UAR
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFH1E221L
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E220R