Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWX1E470MCL1GB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-7839
Mfr. Part No.:
UWX1E470MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 5.5mm

Height

5.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.3mm

Tolerance

±20%

Leakage Current

11.75 μA

Series

WX

Ripple Current

70mA

Polarised

Polar

Related links