RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
- RS Stock No.:
- 181-5430
- Distrelec Article No.:
- 304-25-396
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 100 units)*
£6.00
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 300 unit(s) shipping from 10 December 2025
- Plus 1,000 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.06 | £6.00 |
| 500 - 900 | £0.056 | £5.60 |
| 1000 - 1900 | £0.051 | £5.10 |
| 2000 - 4900 | £0.046 | £4.60 |
| 5000 + | £0.042 | £4.20 |
*price indicative
- RS Stock No.:
- 181-5430
- Distrelec Article No.:
- 304-25-396
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 Dia. x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000h | |
| Leakage Current | ≦0.01 CV or 3 μA @ 1 min | |
| Ripple Current | 210mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 Dia. x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Leakage Current ≦0.01 CV or 3 μA @ 1 min | ||
Ripple Current 210mA | ||
Tolerance ±20% | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO 47μF through-hole mount electrolytic capacitor has a voltage rating of 25VDC and leakage current of 3μA. This low impedance capacitor has dimensions of 5mm x 11mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
• Tolerance: ±20%
• Lifetime: 1000 hours
• Ripple current: 210mA
• Dissipation factor: 14%
• Lead pitch: 2mm
• Impedance: 0.6ohm
• Operating temperature ranging between -40°C and 105°C
• Lifetime: 1000 hours
• Ripple current: 210mA
• Dissipation factor: 14%
• Lead pitch: 2mm
• Impedance: 0.6ohm
• Operating temperature ranging between -40°C and 105°C
Applications
• Motherboard
• Computer peripheral
• Computer peripheral
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Related links
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 33μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole
