Vishay 3300 μF Capacitor 500V dc, Screw - MAL250139332E3
- RS Stock No.:
- 280-6830
- Mfr. Part No.:
- MAL250139332E3
- Brand:
- Vishay
Subtotal (1 box of 12 units)*
£868.284
(exc. VAT)
£1,041.936
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 + | £72.357 | £868.28 |
*price indicative
- RS Stock No.:
- 280-6830
- Mfr. Part No.:
- MAL250139332E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 500V dc | |
| Mount Type | Screw | |
| Packaging | Cardboard Box | |
| Polarity | Polar | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | CECC 30301, IEC 60384-4/EN 130300, RoHS | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Ripple Current | 12.6A | |
| Series | 501 PGM‑ST | |
| Equivalent Series Resistance ESR | 73mΩ | |
| Leakage Current | 3.3mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 3300μF | ||
Voltage 500V dc | ||
Mount Type Screw | ||
Packaging Cardboard Box | ||
Polarity Polar | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals CECC 30301, IEC 60384-4/EN 130300, RoHS | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Ripple Current 12.6A | ||
Series 501 PGM‑ST | ||
Equivalent Series Resistance ESR 73mΩ | ||
Leakage Current 3.3mA | ||
The Vishay aluminium capacitor has power general purpose miniaturized screw terminal with high ripple current and 1000 hours shelf life. It used as energy storage in motor drives, wind turbines, heating, ventilation, and air conditioning applications.
Up to 500 volt
± 20 % tolerance
Related links
- Vishay 3300 μF Capacitor 500 V dc, Screw
- Vishay 3300 μF Capacitor 500 V dc, Screw - MAL250019332E3
- KEMET 470 μF Capacitor 500 V dc, Screw
- KEMET 1000 μF Capacitor 500 V dc, Screw - PEH200ZO4100MB2
- KEMET 3300 μF Capacitor 500 V dc, Screw
- KEMET 3300 μF Capacitor 500 V dc, Screw - ALS70A332MF500
- KEMET 470 μF Capacitor 500 V dc, Screw - PEH200ZH3470MU2
- KEMET 680 μF Capacitor 500 V dc, Screw
