KEMET 3300μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS70A332MF500
- RS Stock No.:
- 144-3417
- Mfr. Part No.:
- ALS70A332MF500
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£45.70
(exc. VAT)
£54.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £45.70 |
5 - 9 | £42.96 |
10 - 24 | £40.22 |
25 + | £37.47 |
*price indicative
- RS Stock No.:
- 144-3417
- Mfr. Part No.:
- ALS70A332MF500
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 3300µF | |
Voltage | 500V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 66 (Dia.) x 105mm | |
Height | 105mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 66mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 38000h | |
Lead Pitch | 28.5mm | |
Equivalent Series Resistance | 77mΩ | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | 6000 μA | |
Ripple Current | 19.7A | |
Series | ALS70 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 3300µF | ||
Voltage 500V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 66 (Dia.) x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 66mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 38000h | ||
Lead Pitch 28.5mm | ||
Equivalent Series Resistance 77mΩ | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 6000 μA | ||
Ripple Current 19.7A | ||
Series ALS70 | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 3300μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS70A332MF500
- KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZO4100MB2
- Vishay 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - MAL250019222E3
- KEMET 470μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS70A471DB500
- KEMET 470μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZH3470MU2
- KEMET 5600μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS70A562NP500
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZC3220MB2
- KEMET 3300μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A332NP500