KEMET 3300μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS70A332MF500

Subtotal (1 box of 16 units)*

£566.08

(exc. VAT)

£679.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
16 +£35.38£566.08

*price indicative

RS Stock No.:
144-3161
Mfr. Part No.:
ALS70A332MF500
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3300µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Maximum Operating Temperature

+85°C

Lead Pitch

28.5mm

Lifetime

38000h

Series

ALS70

Leakage Current

6000 μA

Equivalent Series Resistance

77mΩ

Ripple Current

19.7A

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links