Vishay 10000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - MAL210117103E3

Subtotal (1 box of 50 units)*

£868.95

(exc. VAT)

£1,042.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£17.379£868.95

*price indicative

RS Stock No.:
280-6674
Mfr. Part No.:
MAL210117103E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10000µF

Voltage

40V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

35 x 60mm

The Vishay aluminium electrolytic capacitors has power high ripple current and screw terminals. It is used for motor drives, inverters, UPS, and traction systems applications and, it has low ESR and high ripple current capability.

Pressure relief in the sealing
Long life and insulated

Related links