Vishay 330 μF Capacitor 100V dc, Through Hole - MAL213819331E3 Axial

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£6.19

(exc. VAT)

£7.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 819 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£6.19-
10 - 19£5.707%
20 - 49£5.0418%
50 +£4.0634%

*price indicative

RS Stock No.:
280-3499
Mfr. Part No.:
MAL213819331E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

330μF

Voltage

100V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

18mm

Pin Count

2

Termination Type

Axial

Capacitor Ripple Current

880mA

Maximum Operating Temperature

105°C

Lifetime

10000 h

Lead Pitch

35mm

Standards/Approvals

EN 130300, IEC 60068 40/105/56/CECC30301, IEC 60384-4

Leakage Current

70μA

Equivalent Series Resistance ESR

0.38Ω

Automotive Standard

No

Tolerance

±20 %

Series

138 AML

Dissipation Factor

0.08%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy