Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL213666102E3 Radial

Subtotal (1 box of 250 units)*

£248.00

(exc. VAT)

£297.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£0.992£248.00

*price indicative

RS Stock No.:
280-3472
Mfr. Part No.:
MAL213666102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

1000μF

Voltage

25V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Capacitor Ripple Current

1.7A

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

IEC 60384-4/EN130300

Lead Pitch

5mm

Automotive Standard

No

Tolerance

±20 %

Leakage Current

250μA

Series

136 RVI

Dissipation Factor

0.14%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Very low impedance and low ESR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy