Vishay 47 μF Capacitor 100 V, Axial - MAL212019479E3 Axial Lead

Bulk discount available

Subtotal (1 bag of 5 units)*

£21.06

(exc. VAT)

£25.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 5£4.212£21.06
10 - 20£3.914£19.57
25 - 45£3.61£18.05
50 - 95£3.306£16.53
100 +£3.008£15.04

*price indicative

RS Stock No.:
280-3439
Mfr. Part No.:
MAL212019479E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47μF

Product Type

Capacitor

Voltage

100 V

Mount Type

Axial

Construction

Non-Solid Electrolyte

Packaging

Taped

Height

30.5mm

Polarity

Polar

Length

30.5mm

Minimum Operating Temperature

-40°C

Diameter

10 mm

Pin Count

2

Capacitor Ripple Current

760 mA

Termination Type

Axial Lead

Maximum Operating Temperature

150°C

Lifetime

4000 h (Endurance at 125 °C), 8000 h (Useful Life at 125 °C)

Standards/Approvals

AEC-Q200, IEC 60384-4 / EN 130300, IEC 60068

Series

120 ATC

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

96μA

Equivalent Series Resistance ESR

128Ω

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume. The low ESR levels of these capacitors provi

Lead free

RoHS compliant

AEC Q200 qualified

Insulated with blue sleeve

Related links