Vishay 100 μF Capacitor 63V dc, Through Hole - MAL211818101E3 Axial

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.60

(exc. VAT)

£4.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.60
10 - 19£3.26
20 - 49£2.92
50 - 99£2.47
100 +£2.02

*price indicative

RS Stock No.:
280-3383
Mfr. Part No.:
MAL211818101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Through Hole

Construction

Non-Solid Electrolyte

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

340mA

Termination Type

Axial

Maximum Operating Temperature

125°C

Lead Pitch

35mm

Standards/Approvals

CECC 30301, IEC 60384-4/EN130300

Lifetime

8000 h

Automotive Standard

No

Series

118 AHT

Leakage Current

17μA

Equivalent Series Resistance ESR

1.91Ω

Tolerance

±20 %

Dissipation Factor

0.7%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy