Vishay 22 μF Capacitor 40V dc, Through Hole - MAL202127229E3 Axial

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 10)

£1.10

(exc. VAT)

£1.32

(inc. VAT)

RS Stock No.:
280-3286
Mfr. Part No.:
MAL202127229E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

22μF

Voltage

40V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

4.5mm

Pin Count

2

Termination Type

Axial

Capacitor Ripple Current

60mA

Maximum Operating Temperature

85°C

Lead Pitch

15mm

Standards/Approvals

CECC 30301, IEC 60068, IEC 60384-4/EN 130300

Lifetime

8000 h

Tolerance

±20 %

Series

021 ASM

Automotive Standard

No

Equivalent Series Resistance ESR

Leakage Current

5.8μA

Dissipation Factor

0.11%

The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links