Vishay 22μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL203037229E3

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.09

(exc. VAT)

£9.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,020 unit(s) shipping from 17 November 2025
  • Plus 170 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.618£8.09
50 - 120£0.97£4.85
125 - 245£0.81£4.05
250 - 495£0.646£3.23
500 +£0.566£2.83

*price indicative

RS Stock No.:
108-5333
Mfr. Part No.:
MAL203037229E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22µF

Voltage

40V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 10mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Tolerance

-10 to +50%

Equivalent Series Resistance

Series

030 AS

Leakage Current

6.8 μA, 9 μA

Ripple Current

75mA

030 AS Series


Life expectancy 2000 hours


Axial 85°C

Related links