Vishay 2700μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL212617272E3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-0274
Mfr. Part No.:
MAL212617272E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2700µF

Voltage

40V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

21x38mm

Length

38mm

Diameter

21mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
AT
The Vishay 2700μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.

Extra long life
High ripple current
High temperature

Related links