Vishay 220μF Aluminium Electrolytic Capacitor 25V dc - MAL202126221E3

Bulk discount available

Subtotal (1 tape of 5 units)*

£11.18

(exc. VAT)

£13.415

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,200 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 20£2.236£11.18
25 - 45£2.066£10.33
50 - 95£1.862£9.31
100 - 195£1.658£8.29
200 +£1.352£6.76

*price indicative

Packaging Options:
RS Stock No.:
280-3277
Mfr. Part No.:
MAL202126221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

25V dc

Technology

Aluminium Electrolytic

Dimensions

6.5 x 18mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof

Related links